Direct
Similar

MAX4625EUT-T | |
|---|---|
DigiKey Part Number | MAX4625EUT-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4625EUT-T |
Description | IC SWITCH SPDT X 1 1OHM SOT6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm SOT-23-6 |
EDA/CAD Models | MAX4625EUT-T Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 65pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 32pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -57dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4625EUT+T | Analog Devices Inc./Maxim Integrated | 4 365 | MAX4625EUT+TCT-ND | kr 50,36000 | Direct |
| PI5A124TEX | Diodes Incorporated | 178 | PI5A124TEXCT-ND | kr 5,57000 | Similar |



