MAX4609EPE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 34
Unit Price: kr 178,81000
Datasheet
2 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4609EPE

DigiKey Part Number
MAX4609EPE-ND
Manufacturer
Manufacturer Product Number
MAX4609EPE
Description
IC SW SPST-NO/NCX2 2.5OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4609EPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
110ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
45pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
64pF, 64pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-66dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
On-State Resistance (Max)
2.5Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4622CPE+Analog Devices Inc./Maxim Integrated34MAX4622CPE+-NDkr 178,81000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable