Video Amp, 1 4:1 Multiplexer-Amplifier 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX454CSD+T

DigiKey Part Number
MAX454CSD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX454CSD+T
Description
IC AMP MPLEX AMP 14SOIC
Customer Reference
Detailed Description
Video Amp 1 4:1 Multiplexer-Amplifier 14-SOIC
EDA/CAD Models
MAX454CSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
4:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
1
-3db Bandwidth
50 MHz
Slew Rate
300V/µs
Current - Supply
25 mA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types