Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44243ASD+T

DigiKey Part Number
175-MAX44243ASD+TTR-ND - Tape & Reel (TR)
175-MAX44243ASD+TCT-ND - Cut Tape (CT)
175-MAX44243ASD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44243ASD+T
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX44243ASD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3.8V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
1 µV
Current - Supply
420µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 113,67000kr 113,67
10kr 89,26000kr 892,60
25kr 83,15880kr 2 078,97
100kr 76,44880kr 7 644,88
250kr 75,93340kr 18 983,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 68,06161kr 170 154,02
Manufacturers Standard Package
Unit Price without VAT:kr 113,67000
Unit Price with VAT:kr 142,08750