Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4338EUB | |
|---|---|
DigiKey Part Number | MAX4338EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX4338EUB |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4338EUB Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4338EUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4338EUB+-ND | kr 15,17354 | Direct |
| LMV712MM/NOPB | Texas Instruments | 679 | LMV712MM/NOPBCT-ND | kr 19,16000 | Similar |
| LMV712MMX/NOPB | Texas Instruments | 15 994 | LMV712MMX/NOPBCT-ND | kr 16,24000 | Similar |
| LMV712Q1MMX/NOPB | Texas Instruments | 6 930 | 296-44246-2-ND | kr 14,23203 | Similar |
| LMV823AIST | STMicroelectronics | 3 589 | 497-12391-1-ND | kr 10,31000 | Similar |




