MAX4254ESD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 45
Unit Price: kr 13,78000
Datasheet

Similar


Microchip Technology
In Stock: 795
Unit Price: kr 12,41000
Datasheet

Similar


Microchip Technology
In Stock: 2 836
Unit Price: kr 13,78000
Datasheet

Similar


Microchip Technology
In Stock: 6 914
Unit Price: kr 12,41000
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: kr 14,51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 11,94214
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: kr 16,06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 13,48759
Datasheet

Similar


Microchip Technology
In Stock: 1 695
Unit Price: kr 11,59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 12,59000
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: kr 77,00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 725
Unit Price: kr 30,65360
Datasheet

Similar


Texas Instruments
In Stock: 811
Unit Price: kr 44,79000
Datasheet

Similar


Texas Instruments
In Stock: 6 097
Unit Price: kr 40,87000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4254ESD+

DigiKey Part Number
MAX4254ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4254ESD+
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4254ESD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x4 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types