MAX4201ESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 158
Unit Price: kr 143,05000
Datasheet

Similar


Texas Instruments
In Stock: 150 571
Unit Price: kr 154,91000
Datasheet
Buffer Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4201ESA

DigiKey Part Number
MAX4201ESA-ND
Manufacturer
Manufacturer Product Number
MAX4201ESA
Description
IC BUFFER 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4201ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4200V/µs
-3db Bandwidth
780 MHz
Current - Input Bias
800 nA
Voltage - Input Offset
1 mV
Current - Supply
2.2mA
Current - Output / Channel
52 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable