MAX4163ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 812
Unit Price: kr 67,33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 653
Unit Price: kr 53,19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 47,88858
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 467
Unit Price: kr 82,02000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr 549,19600
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr 250,04600
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr 137,11840
Datasheet

Similar


Analog Devices Inc.
In Stock: 107
Unit Price: kr 124,90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 73,11960
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26 744
Unit Price: kr 16,69524
Datasheet

Similar


Texas Instruments
In Stock: 130 877
Unit Price: kr 17,69884
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 225
Unit Price: kr 26,82000
Datasheet

Similar


Texas Instruments
In Stock: 11 026
Unit Price: kr 22,81000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4163ESA-T

DigiKey Part Number
MAX4163ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4163ESA-T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4163ESA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.115V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
25µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types