
MAX4210BETT+T | |
|---|---|
DigiKey Part Number | 505-MAX4210BETT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4210BETT+T |
Description | IC CURRENT MONITOR 0.5% 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4210BETT+T Models |
Category | Voltage - Input 4V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Function Current Monitor | Supplier Device Package 6-TDFN (3x3) |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 28,80163 | kr 72 004,07 |
| Unit Price without VAT: | kr 28,80163 |
|---|---|
| Unit Price with VAT: | kr 36,00204 |

