Parametric Equivalent

MAX3325EAI | |
|---|---|
DigiKey Part Number | MAX3325EAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3325EAI |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3325EAI Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3325EAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3325EAI+-ND | kr 122,25000 | Parametric Equivalent |


