
MAX310EWN+T | |
|---|---|
DigiKey Part Number | MAX310EWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX310EWN+T |
Description | IC VIDEO MULTIPLEXER 8X1 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX310EWN+T Models |
Category | Voltage - Supply, Single (V+) 9V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 18-SOIC |
On-State Resistance (Max) 250Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 154,96680 | kr 154 966,80 |
| Unit Price without VAT: | kr 154,96680 |
|---|---|
| Unit Price with VAT: | kr 193,70850 |

