
MAX3088EESA+T | |
|---|---|
DigiKey Part Number | MAX3088EESA+TTR-ND - Tape & Reel (TR) MAX3088EESA+TCT-ND - Cut Tape (CT) MAX3088EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3088EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088EESA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,51000 | kr 67,51 |
| 10 | kr 52,07500 | kr 520,75 |
| 25 | kr 48,21760 | kr 1 205,44 |
| 100 | kr 43,97790 | kr 4 397,79 |
| 250 | kr 42,71252 | kr 10 678,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 38,67939 | kr 96 698,47 |
| Unit Price without VAT: | kr 67,51000 |
|---|---|
| Unit Price with VAT: | kr 84,38750 |

