
MAX3061EEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX3061EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3061EEKA+TCT-ND - Cut Tape (CT) 175-MAX3061EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3061EEKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3061EEKA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case SOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package SOT-23-8 |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,55000 | kr 52,55 |
| 10 | kr 40,21500 | kr 402,15 |
| 25 | kr 37,12720 | kr 928,18 |
| 100 | kr 33,73080 | kr 3 373,08 |
| 250 | kr 32,38336 | kr 8 095,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 29,48239 | kr 73 705,97 |
| Unit Price without VAT: | kr 52,55000 |
|---|---|
| Unit Price with VAT: | kr 65,68750 |

