Parametric Equivalent

MAX3055ASD-T | |
|---|---|
DigiKey Part Number | MAX3055ASD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3055ASD-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3055ASD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 18 mV | |
Data Rate | 125kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


