
MAX25254DAFDJ/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25254DAFDJ/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25254DAFDJ/VY+T |
Description | IC REG BCK PRG 8A/8A DL 23FC2QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 8A, 8A 23-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25254DAFDJ/VY+T Models |
Category | Voltage - Output (Max) 14V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 23-FC2QFN (4.5x5.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 42,71070 | kr 106 776,75 |
| Unit Price without VAT: | kr 42,71070 |
|---|---|
| Unit Price with VAT: | kr 53,38838 |

