
MAX2233EEE+ | |
|---|---|
DigiKey Part Number | MAX2233EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2233EEE+ |
Description | IC RF AMP ISM 800MHZ-1GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 800MHz ~ 1GHz 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2233EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 1GHz | |
P1dB | - | |
Gain | 23.9dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 44mA | |
Test Frequency | 915MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |

