
MAX2180AETG/V+ | |
|---|---|
DigiKey Part Number | MAX2180AETG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2180AETG/V+ |
Description | IC RF AMP AM FM 162.5MHZ 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 162.5MHz 24-TQFN (4x4) |
EDA/CAD Models | MAX2180AETG/V+ Models |
Category | RF Type AM, FM |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 6V ~ 24V |
Packaging Tube | Current - Supply 75mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 162.5MHz | Package / Case 24-WFQFN Exposed Pad |
Gain 6dB | Supplier Device Package 24-TQFN (4x4) |
Noise Figure 2.75dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 81,20000 | kr 81,20 |
| 10 | kr 70,43900 | kr 704,39 |
| 75 | kr 62,58933 | kr 4 694,20 |
| 150 | kr 60,18447 | kr 9 027,67 |
| 300 | kr 57,91923 | kr 17 375,77 |
| 525 | kr 56,18648 | kr 29 497,90 |
| 1 050 | kr 54,15325 | kr 56 860,91 |
| Unit Price without VAT: | kr 81,20000 |
|---|---|
| Unit Price with VAT: | kr 101,50000 |


