
MAX25203ATJA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25203ATJA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25203ATJA/VY+ |
Description | IC 36V DUAL PHASE BOOST I2C |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, SMBus DC-DC Controller IC 32-WETQFN (5x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 220kHz ~ 2.1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tray | Clock Sync Yes |
Part Status Obsolete | Serial Interfaces I2C, SMBus |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start, Sync |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Boost | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-WETQFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 36V |

