
MAX20356AEWY+T | |
|---|---|
DigiKey Part Number | 505-MAX20356AEWY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20356AEWY+T |
Description | DERIVATIVE WEARABLE PMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 42-WLP (3.71x4.48) |
EDA/CAD Models | MAX20356AEWY+T Models |
Category | Voltage - Supply 1.71V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-WFBGA, WLBGA |
Applications Battery Management | Supplier Device Package 42-WLP (3.71x4.48) |
Current - Supply 540µA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 77,33939 | kr 154 678,78 |
| Unit Price without VAT: | kr 77,33939 |
|---|---|
| Unit Price with VAT: | kr 96,67424 |


