
MAX1711EEG+T | |
|---|---|
DigiKey Part Number | 505-MAX1711EEG+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1711EEG+T |
Description | HIGH-SPEED, DIGITALLY ADJUSTED S |
Customer Reference | |
Detailed Description | - PWM Controller, CPU core Voltage Regulator IC 1 Output 24-QSOP |
EDA/CAD Models | MAX1711EEG+T Models |
Category | Voltage - Output 0.925V ~ 2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Applications PWM Controller, CPU core | Supplier Device Package 24-QSOP |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

