
MAX17624ATA+ | |
|---|---|
DigiKey Part Number | 505-MAX17624ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17624ATA+ |
Description | IC REG BUCK ADJ 1A 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17624ATA+ Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Strip | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |


