
MAX17290EUBA+ | |
|---|---|
DigiKey Part Number | MAX17290EUBA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17290EUBA+ |
Description | IC REG BOOST ADJ 1A 10UMAX |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17290EUBA+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-uMAX-EP |
Voltage - Input (Min) 4.5V | Base Product Number |

