


MAX16999AUA05+T | |
|---|---|
DigiKey Part Number | MAX16999AUA05+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16999AUA05+T |
Description | IC REG LINEAR 0.5V 100MA 8UMAX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16999AUA05+T Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 70dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power On Reset, Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Voltage - Output (Min/Fixed) 0.5V | Base Product Number |
Current - Output |

