
MAX16945TGUT+ | |
|---|---|
DigiKey Part Number | MAX16945TGUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16945TGUT+ |
Description | IC REG CHARGE PUMP ADJ 30MA SOT6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.4V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16945TGUT+ Models |
Category | Voltage - Output (Max) -5.5V |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 125kHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 105°C |
Output Configuration Negative | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.4V | Supplier Device Package SOT-23-6 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |

