
MAX275BEWP+ | |
|---|---|
DigiKey Part Number | MAX275BEWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX275BEWP+ |
Description | IC FILTER 300KHZ LOWPASS 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX275BEWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous, Band Pass Low Pass | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 4.74V ~ 11V, ±2.37V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr 119,40611 | kr 4 298,62 |
| Unit Price without VAT: | kr 119,40611 |
|---|---|
| Unit Price with VAT: | kr 149,25764 |

