
MAX16058ATA30+ | |
|---|---|
DigiKey Part Number | 505-MAX16058ATA30+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16058ATA30+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16058ATA30+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Threshold 3V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 30,60525 | kr 6 121,05 |
| Unit Price without VAT: | kr 30,60525 |
|---|---|
| Unit Price with VAT: | kr 38,25656 |

