
MAX1089ETA+T | |
|---|---|
DigiKey Part Number | 505-MAX1089ETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1089ETA+T |
Description | IC ADC 10BIT 8-TDFN-EP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX1089ETA+T Models |
Category | Part Status Discontinued at DigiKey |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Bits 10 |
Packaging Tape & Reel (TR) | Base Product Number |

