Direct

MAX1067BCEE | |
|---|---|
DigiKey Part Number | MAX1067BCEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1067BCEE |
Description | IC ADC 14BIT 16-QSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1067BCEE Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 16-QSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1067BCEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1067BCEE+-ND | kr 281,17000 | Direct |


