ICL7650CSD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8 799
Unit Price: kr 62,03705
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 53,72550
Datasheet
Zero-Drift Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7650CSD+

DigiKey Part Number
ICL7650CSD+-ND
Manufacturer
Manufacturer Product Number
ICL7650CSD+
Description
IC OPAMP ZERO-DRIFT 1CIRC 14SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
700 µV
Current - Supply
1.2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types