DS87C520-ECL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 643,09000
Datasheet
8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS87C520-ECL

DigiKey Part Number
DS87C520-ECL-ND
Manufacturer
Manufacturer Product Number
DS87C520-ECL
Description
IC MCU 8BIT 16KB OTP 44TQFP
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS87C520-ECL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes