DS80C310-QCG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 169
Unit Price: kr 224,25000
Datasheet
8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C310-QCG

DigiKey Part Number
DS80C310-QCG-ND
Manufacturer
Manufacturer Product Number
DS80C310-QCG
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS80C310-QCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Brown-out Detect/Reset, POR
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable