Clock Oscillator IC 125MHz 10-LCCC (5x3.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4125D+

DigiKey Part Number
DS4125D+-ND
Manufacturer
Manufacturer Product Number
DS4125D+
Description
IC OSC CLOCK 125MHZ 10-LCCC
Customer Reference
Detailed Description
Clock Oscillator IC 125MHz 10-LCCC (5x3.2)
Datasheet
 Datasheet
EDA/CAD Models
DS4125D+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Obsolete
Type
Clock Oscillator
Count
-
Frequency
125MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
52 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-LCCC Exposed Pad
Supplier Device Package
10-LCCC (5x3.2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.