
DS4077L-CCN | |
|---|---|
DigiKey Part Number | DS4077L-CCN-ND |
Manufacturer | |
Manufacturer Product Number | DS4077L-CCN |
Description | XTAL OSC VCXO 61.4400MHZ LVCMOS |
Customer Reference | |
Detailed Description | 61.44 MHz VCXO LVCMOS Oscillator 3.3V 9-BLGA |
Datasheet | Datasheet |
EDA/CAD Models | DS4077L-CCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±69ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-BLGA | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height - Seated (Max) | 0.120" (3.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

