
DS4026S+ACC | |
|---|---|
DigiKey Part Number | DS4026S+ACC-ND |
Manufacturer | |
Manufacturer Product Number | DS4026S+ACC |
Description | IC OSC TCXO 10MHZ 16-SOIC |
Customer Reference | |
Detailed Description | Temperature, Compensated Crystal Oscillator (TCXO) IC 10MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS4026S+ACC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Temperature, Compensated Crystal Oscillator (TCXO) | |
Count | - | |
Frequency | 10MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 1.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

