
DS34S108DK-L7 | |
|---|---|
DigiKey Part Number | DS34S108DK-L7-ND |
Manufacturer | |
Manufacturer Product Number | DS34S108DK-L7 |
Description | EVAL BOARD FOR DS34S101 |
Customer Reference | |
Detailed Description | DS34S101, DS34S102, DS34S104, DS34S108 - TDM Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | TDM | |
Embedded | - | |
Utilized IC / Part | DS34S101, DS34S102, DS34S104, DS34S108 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

