
DS1845E-050+ | |
|---|---|
DigiKey Part Number | DS1845E-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1845E-050+ |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 100, 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1845E-050+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 100, 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 68,51000 | kr 68,51 |
| 10 | kr 52,86800 | kr 528,68 |
| 96 | kr 44,77156 | kr 4 298,07 |
| 192 | kr 43,15703 | kr 8 286,15 |
| 288 | kr 42,34861 | kr 12 196,40 |
| 576 | kr 41,16307 | kr 23 709,93 |
| 1 056 | kr 40,29965 | kr 42 556,43 |
| Unit Price without VAT: | kr 68,51000 |
|---|---|
| Unit Price with VAT: | kr 85,63750 |

