
DS2490S+T&R | |
|---|---|
DigiKey Part Number | DS2490S+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2490S+T&R |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Customer Reference | |
Detailed Description | USB Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2490S+T&R Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 24-SOIC |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications USB | Base Product Number |
Interface 1-Wire® |

