Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1844-100+

DigiKey Part Number
DS1844-100+-ND
Manufacturer
Manufacturer Product Number
DS1844-100+
Description
IC DIG POT 100K 20-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1844-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
100k
Interface
I2C, Serial
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable