Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1867-100

DigiKey Part Number
DS1867-100-ND
Manufacturer
Manufacturer Product Number
DS1867-100
Description
IC DIG POT 100K 14-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1867-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
Serial
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Cascade Pin
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.