
DS1286 | |
|---|---|
DigiKey Part Number | DS1286-ND |
Manufacturer | |
Manufacturer Product Number | DS1286 |
Description | IC RTC CLK/CALENDAR PAR 28EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 50B Parallel 28-DIP Module (0.61", 15.49mm), 23 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 50B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.4V ~ 3.5V | |
Current - Timekeeping (Max) | 7mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.61", 15.49mm), 23 Leads | |
Supplier Device Package | 28-EDIP | |
Base Product Number |

