
DS1100U-35+ | |
|---|---|
DigiKey Part Number | DS1100U-35+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100U-35+ |
Description | IC DELAY LINE 5 TAP 35NS 8-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 35ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100U-35+ Models |
Category | Available Total Delays 35ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay to 1st Tap 7ns | Supplier Device Package 8-uMAX/uSOP |
Tap Increment 7 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,68000 | kr 62,68 |
| 10 | kr 48,20600 | kr 482,06 |
| Unit Price without VAT: | kr 62,68000 |
|---|---|
| Unit Price with VAT: | kr 78,35000 |

