Clock Generator IC 14.7456MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1089LU-21G+

DigiKey Part Number
505-DS1089LU-21G+-ND
Manufacturer
Manufacturer Product Number
DS1089LU-21G+
Description
IC CLOCK GENERATOR 8UMAX
Customer Reference
Detailed Description
Clock Generator IC 14.7456MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1089LU-21G+ Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Series
Frequency - Max
14.7456MHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
Clock
Supplier Device Package
8-uMAX/uSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable