Nonvolatile RAM Memory Controller IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1211SN

DigiKey Part Number
DS1211SN-ND
Manufacturer
Manufacturer Product Number
DS1211SN
Description
IC MEM CTLR NV RAM 20-SOIC
Customer Reference
Detailed Description
Nonvolatile RAM Memory Controller IC 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Controller Type
Nonvolatile RAM
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.