Delay Line IC 1-Shot, Programmable 5 Tap 250ns 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1040Z-250+

DigiKey Part Number
DS1040Z-250+-ND
Manufacturer
Manufacturer Product Number
DS1040Z-250+
Description
IC DELAY LINE 5 TAP 250NS 8-SOIC
Customer Reference
Detailed Description
Delay Line IC 1-Shot, Programmable 5 Tap 250ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1040Z-250+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
250ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Number of Taps/Steps
5
Mounting Type
Surface Mount
Function
1-Shot, Programmable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Delay to 1st Tap
50ns
Supplier Device Package
8-SOIC
Tap Increment
50 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.