
DS1020S-100+ | |
|---|---|
DigiKey Part Number | DS1020S-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1020S-100+ |
Description | IC DLY LN 256 TAP 265NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 256 Tap 265ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1020S-100+ Models |
Category | Available Total Delays 265ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 256 | Mounting Type Surface Mount |
Function Programmable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 10ns | Supplier Device Package 16-SOIC |
Tap Increment 1 ns | Base Product Number |

