Delay Line IC Multiple, NonProgrammable Tap 10ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1013S-10

DigiKey Part Number
DS1013S-10-ND
Manufacturer
Manufacturer Product Number
DS1013S-10
Description
IC DELAY LINE 10NS 16-SOIC
Customer Reference
Detailed Description
Delay Line IC Multiple, NonProgrammable Tap 10ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1013S-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Independent Delays
3
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Multiple, NonProgrammable
Package / Case
16-SOIC (0.295", 7.50mm Width)
Delay to 1st Tap
10ns
Supplier Device Package
16-SOIC
Available Total Delays
10ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.