
DS1010-200 | |
|---|---|
DigiKey Part Number | DS1010-200-ND |
Manufacturer | |
Manufacturer Product Number | DS1010-200 |
Description | IC DLY LN 10 TAP 200NS 14-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 200ns 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1010-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 10 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 20ns | |
Tap Increment | 20 ns | |
Available Total Delays | 200ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

