
TMD49033 | |
|---|---|
DigiKey Part Number | TMD49033TR-ND - Tape & Reel (TR) TMD49033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMD49033 |
Description | SENSOR OPT 465NM/525NM AMB MOD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 465nm, 525nm, 615nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TMD49033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ambient, Gesture | |
Wavelength | 465nm, 525nm, 615nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,28000 | kr 31,28 |
| 5 | kr 27,94000 | kr 139,70 |
| 10 | kr 26,71200 | kr 267,12 |
| 25 | kr 25,23360 | kr 630,84 |
| 50 | kr 24,22620 | kr 1 211,31 |
| 100 | kr 23,30350 | kr 2 330,35 |
| 500 | kr 21,44534 | kr 10 722,67 |
| 1 000 | kr 20,75351 | kr 20 753,51 |
| Unit Price without VAT: | kr 31,28000 |
|---|---|
| Unit Price with VAT: | kr 39,10000 |

