
SFH 4249-TU-Z | |
|---|---|
DigiKey Part Number | 475-SFH4249-TU-Z-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4249-TU-Z |
Description | EMITTER IR 940NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 100mA 25mW/sr @ 100mA 50° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4249-TU-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 4-PLCC |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,47205 | kr 13 888,20 |
| Unit Price without VAT: | kr 3,47205 |
|---|---|
| Unit Price with VAT: | kr 4,34006 |

