750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV14V460Y

DigiKey Part Number
283-MOV14V460Y-ND
Manufacturer
Manufacturer Product Number
MOV14V460Y
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
Eaton - Electronics Division
Current - Surge
4.5 kA
Series
Energy
143J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,86500kr 28,65
25kr 2,55800kr 63,95
100kr 2,21600kr 221,60
400kr 1,98360kr 793,44
800kr 1,89726kr 1 517,81
1 200kr 1,85404kr 2 224,85
2 800kr 1,77809kr 4 978,65
5 200kr 1,73302kr 9 011,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750